LP223M016E7P3 vs 3KL1CVB229M35030 feature comparison

LP223M016E7P3 Aerovox Corporation

Buy Now Datasheet

3KL1CVB229M35030 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP SAMWHA CAPACITOR GROUP
Package Description CAN ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29 mΩ
Leakage Current 0.00355 mA 3 mA
Manufacturer Series LP KL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 4340 mA 5800 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Tan Delta 0.35
Terminal Finish Tin (Sn)

Compare LP223M016E7P3 with alternatives

Compare 3KL1CVB229M35030 with alternatives