LOT770-J1K1-24
vs
LOT770-K1L2-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
SMT, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
ORANGE
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
COLORLESS CLEAR
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
6.75 mcd
|
9.4 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
610 nm
|
586 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
4.8 mm
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
3
|
4
|
|
|
|
Compare LOT770-J1K1-24 with alternatives
Compare LOT770-K1L2-1 with alternatives