LOT770-K1L2-1
vs
LOT77K-K1M2-24
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Orange
|
Amber
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
2.6 V
|
2.2 V
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
CLEAR
|
COLORLESS CLEAR
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Overall Height |
2.1 mm
|
1.8 mm
|
Peak Wavelength |
610 nm
|
610 nm
|
Reverse Voltage-Max |
5 V
|
12 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
4
|
2
|
Package Description |
|
LCC-2
|
Additional Feature |
|
SUPPORTS INFRARED
|
Color |
|
ORANGE
|
Configuration |
|
SINGLE
|
Luminous Intensity-Nom |
|
90.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
TR
|
Shape |
|
ROUND
|
Size |
|
2.4 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
2.4 mm
|
|
|
|
Compare LOT77K-K1M2-24 with alternatives