LNW2G102MSEC vs HCGF5A2G102YC8R feature comparison

LNW2G102MSEC Nichicon Corporation

Buy Now Datasheet

HCGF5A2G102YC8R Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.89 mA
Manufacturer Series NW HCGF5
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 5000 mA 3480 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
ESR 130 mΩ

Compare LNW2G102MSEC with alternatives

Compare HCGF5A2G102YC8R with alternatives