HCGF5A2G102YC8R vs B43455A0108M000 feature comparison

HCGF5A2G102YC8R Hitachi Ltd

Buy Now Datasheet

B43455A0108M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI LTD EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 130 mΩ 129 mΩ
Manufacturer Series HCGF5 B43455
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 3480 mA 4800 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Leakage Current 2.50759 mA

Compare HCGF5A2G102YC8R with alternatives

Compare B43455A0108M000 with alternatives