LNR2C333MSEB vs 1333MBME140GTN18F0 feature comparison

LNR2C333MSEB Nichicon Corporation

Buy Now Datasheet

1333MBME140GTN18F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.85
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 90 mm 90 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA
Length 140 mm 140 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 19200 mA 18900 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Packing Method Bulk

Compare LNR2C333MSEB with alternatives

Compare 1333MBME140GTN18F0 with alternatives