LN66(NC) vs LN66NC feature comparison

LN66(NC) Panasonic Electronic Components

Buy Now Datasheet

LN66NC Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description LT5RR102NC-001, 2 PIN LT5RR102NC-001, 2 PIN
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 3 mW 3 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 8 8
HTS Code 8541.40.20.00
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Reverse Voltage-Max 3 V
Semiconductor Material GaAs
Surface Mount NO
Viewing Angle 25 deg