Part Details for LN66(NC) by Panasonic Electronic Components
Overview of LN66(NC) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN66(NC)
LN66(NC) CAD Models
LN66(NC) Part Data Attributes
|
LN66(NC)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN66(NC)
Panasonic Electronic Components
5 mm, 1 ELEMENT, INFRARED LED, 950 nm, LT5RR102NC-001, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LT5RR102NC-001, 2 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | TIN LEAD |
Alternate Parts for LN66(NC)
This table gives cross-reference parts and alternative options found for LN66(NC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN66(NC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN66NC | Infrared LED, 5mm, 1-Element, 950nm, LT5RR102NC-001, 2 PIN | Panasonic Electronic Components | LN66(NC) vs LN66NC |