LN222RPX-(TA5) vs 85122-R05 feature comparison

LN222RPX-(TA5) Panasonic Electronic Components

Buy Now Datasheet

85122-R05 Oxley Group Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP OXLEY DEVELOPMENTS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Number of Functions 1 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape CYLINDRICAL CYLINDRICAL
Size 2 mm
T-code T-3/4
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare LN222RPX-(TA5) with alternatives

Compare 85122-R05 with alternatives