85122-R05 vs CSL-410R1DT feature comparison

85122-R05 Oxley Group Ltd

Buy Now Datasheet

CSL-410R1DT IBS Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD ROBERT G ALLEN CO INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 1 1
Size 4.8 mm
T-code T-1 3/4

Compare 85122-R05 with alternatives

Compare CSL-410R1DT with alternatives