PY1111C
vs
CL-190G-CD-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Stanley Electric
|
|
Color |
YELLOW GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Lens Type |
MILKY WHITE
|
|
Luminous Intensity-Nom |
11.7 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
570 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
|
Terminal Pitch |
1.6 mm
|
|
Viewing Angle |
146 deg
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PY1111C with alternatives
Compare CL-190G-CD-T with alternatives