LMZ23603TZ/NOPB vs ST1CC40PUR feature comparison

LMZ23603TZ/NOPB Texas Instruments

Buy Now Datasheet

ST1CC40PUR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description HSOP, SMSIP7H,.55,50 VFQFPN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments STMicroelectronics
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 6 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 S-PDSO-N8
JESD-609 Code e3 e4
Length 10.16 mm 4 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 7 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 6 V
Output Voltage-Min 0.8 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Equivalence Code SMSIP7H,.55,50 SOLCC8,.16SQ,31
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 4.82 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 950 kHz 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 9.85 mm 4 mm
Base Number Matches 1 1
Factory Lead Time 20 Weeks

Compare LMZ23603TZ/NOPB with alternatives

Compare ST1CC40PUR with alternatives