LMZ14203HTZE
vs
LMZ14203EXTTZE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SIP
Package Description
10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN
,
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
72 V
42 V
Input Voltage-Min
6 V
6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
Length
10.16 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
3 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.58 mm
4.82 mm
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.85 mm
9.85 mm
Base Number Matches
1
2
Additional Feature
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Qualification Status
Not Qualified
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Compare LMZ14203HTZE with alternatives
Compare LMZ14203EXTTZE with alternatives