LMZ14203HTZE vs LMZ14203EXTTZ feature comparison

LMZ14203HTZE Texas Instruments

Buy Now Datasheet

LMZ14203EXTTZ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SIP
Package Description 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN ,
Pin Count 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 72 V 42 V
Input Voltage-Min 6 V 6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
Length 10.16 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 3 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.58 mm 4.82 mm
Surface Mount YES YES
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.85 mm 9.85 mm
Base Number Matches 1 2
Additional Feature ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Qualification Status Not Qualified
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz

Compare LMZ14203HTZE with alternatives

Compare LMZ14203EXTTZ with alternatives