LMXS121JM100HTAS vs CTCDRH127F-100M feature comparison

LMXS121JM100HTAS Kyocera AVX Components

Buy Now Datasheet

CTCDRH127F-100M Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP CENTRAL TECHNOLOGIES
Package Description 4949 4949
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 18 Weeks
Case/Size Code 4949 4949
Construction Magnetically Shielded Rectangular
Core Material FERRITE
DC Resistance 0.022 Ω 0.0216 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8 mm 8 mm
Package Length 12.5 mm 12.5 mm
Package Style SMT SMT
Package Width 12.5 mm 12.5 mm
Packing Method TR, 13 Inch TR
Rated Current-Max 5.4 A 5.4 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes

Compare LMXS121JM100HTAS with alternatives

Compare CTCDRH127F-100M with alternatives