LMX4168FLQX
vs
U3600BM-NFNY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ATMEL CORP
Package Description
HVQCCN,
SSO-44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N44
R-PDSO-G44
Length
7 mm
17.925 mm
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
60 °C
75 °C
Operating Temperature-Min
-10 °C
-25 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Nom
2.5 V
3.6 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Telecom IC Type
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
DUAL
Width
7 mm
7.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
44
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP44,.4,32
Peak Reflow Temperature (Cel)
260
Supply Current-Max
29 mA
Terminal Finish
MATTE TIN
Compare LMX4168FLQX with alternatives
Compare U3600BM-NFNY with alternatives