LMX4168FLQX vs LV2200M feature comparison

LMX4168FLQX Texas Instruments

Buy Now Datasheet

LV2200M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SANYO ELECTRIC CO LTD
Part Package Code QFN SSOP
Package Description HVQCCN, SSOP, SOP44,.4,32
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N44 R-PDSO-G44
Length 7 mm 18.4 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 60 °C 75 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 3 mm
Supply Voltage-Nom 2.5 V 3 V
Surface Mount YES YES
Technology CMOS BICMOS
Telecom IC Type CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD DUAL
Width 7 mm 8.4 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP44,.4,32
Supply Current-Max 0.024 mA
Terminal Finish TIN LEAD

Compare LMX4168FLQX with alternatives

Compare LV2200M with alternatives