LMX2330LSLBX vs LMX2330LSLBX feature comparison

LMX2330LSLBX National Semiconductor Corporation

Buy Now Datasheet

LMX2330LSLBX Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description CSP-24
Reach Compliance Code unknown unknown
Additional Feature SELECTABLE PRESCALER OF 32/33 OR 64/65 AND 8/9 OR 16/17
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-XQCC-N24 R-PQCC-N24
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN QCCN
Package Equivalence Code LCC24,.17X.14,20 LCC24,.17X.14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 6.6 mA 6.6 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code QFN
Pin Count 24
HTS Code 8542.39.00.01

Compare LMX2330LSLBX with alternatives

Compare LMX2330LSLBX with alternatives