LMX2330LSLBX
vs
LMX2330LSLB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PQCC-N24
R-XQCC-N24
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC24,.17X.14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max (Isup)
6.6 mA
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Package Description
QCCN,
Additional Feature
SELECTABLE PRESCALER OF 32/33 OR 64/65 AND 8/9 OR 16/17
Number of Functions
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED