LMV751M5/NOPB
vs
LM7301IM5X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
SOT-23, 5 PIN
PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
100 dB
93 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1500 µV
6000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.92 mm
2.9 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.22 mm
1.45 mm
Slew Rate-Nom
2 V/us
1.25 V/us
Supply Current-Max
0.75 mA
1.1 mA
Supply Voltage Limit-Max
5.5 V
35 V
Supply Voltage-Nom (Vsup)
2.7 V
2.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
4500
4000
Voltage Gain-Min
17700
6500
Wideband
NO
NO
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
Date Of Intro
1996-09-01
Samacsys Manufacturer
Texas Instruments
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.065 µA
Packing Method
TR
Compare LMV751M5/NOPB with alternatives
Compare LM7301IM5X with alternatives