-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 4MHZ RRO SOT23-5 | 159970 |
|
$0.3429 / $0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7301IM5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7301IM5X
Texas Instruments
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.25 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 6500 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM7301IM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7301IM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7301IM5X/NOPB | Texas Instruments | $1.8235 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LM7301IM5X vs LM7301IM5X/NOPB |
LM7301IM5 | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LM7301IM5X vs LM7301IM5 |
LM7301IM5/NOPB | Texas Instruments | $1.8265 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LM7301IM5X vs LM7301IM5/NOPB |
LM7301IMX | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, SOIC-8 | LM7301IM5X vs LM7301IMX |
LM7301IMX/NOPB | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LM7301IM5X vs LM7301IMX/NOPB |
KM4112IT5 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | LM7301IM5X vs KM4112IT5 |
LM7301IM/NOPB | Texas Instruments | $1.6805 | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LM7301IM5X vs LM7301IM/NOPB |
LM7301IM | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LM7301IM5X vs LM7301IM |
LMV751M5 | Texas Instruments | Check for Price | Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85 | LM7301IM5X vs LMV751M5 |
TS951IL | STMicroelectronics | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, MICRO, PLASTIC, SOT-23, 5 PIN | LM7301IM5X vs TS951IL |