LMV641MAE/NOPB vs LMV641MAX feature comparison

LMV641MAE/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMV641MAX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, SOIC-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.11 µA 0.105 µA
Bias Current-Max (IIB) @25C 0.095 µA
Common-mode Reject Ratio-Nom 114 dB 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.902 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 235
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.753 mm 1.753 mm
Slew Rate-Nom 2.3 V/us 2.6 V/us
Supply Current-Max 0.22 mA
Supply Voltage Limit-Max 6.6 V 13.2 V
Supply Voltage-Nom (Vsup) 2.7 V 10 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 7940
Wideband NO
Width 3.9 mm 3.899 mm
Base Number Matches 2 2

Compare LMV641MAE/NOPB with alternatives

Compare LMV641MAX with alternatives