LMV641MA vs LMV641MA/NOPB feature comparison

LMV641MA Texas Instruments

Buy Now Datasheet

LMV641MA/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.105 µA 0.105 µA
Common-mode Reject Ratio-Nom 120 dB 120 dB
Input Offset Voltage-Max 750 µV 500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.902 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Seated Height-Max 1.753 mm 1.75 mm
Slew Rate-Nom 2.6 V/us 1.6 V/us
Supply Voltage Limit-Max 13.2 V 13.2 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 10000
Width 3.899 mm 3.9 mm
Base Number Matches 6 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.09 µA
Common-mode Reject Ratio-Min 94 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.005 µA
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP5/6,.08
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.19 mA
Technology BIPOLAR
Voltage Gain-Min 7940
Wideband NO

Compare LMV641MA with alternatives

Compare LMV641MA/NOPB with alternatives