LMV431BIMFX/NOPB vs TL431MSDT feature comparison

LMV431BIMFX/NOPB Texas Instruments

Buy Now Datasheet

TL431MSDT Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOT-23
Package Description GREEN, SOT-23, 5 PIN TSOP,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Additional Feature ADJUSTABLE OUTPUT VOLTAGE TO 30V PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.015 A
Output Voltage-Max 1.246 V 2.55 V
Output Voltage-Min 1.234 V 2.44 V
Output Voltage-Nom 1.24 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 30 V 36 V
Supply Voltage-Min (Vsup) 1.24 V 2.495 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C 82.589 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Date Of Intro 2017-02-01

Compare LMV431BIMFX/NOPB with alternatives

Compare TL431MSDT with alternatives