LMV1032UP-06/NOPB vs LMV1032UPX-06/NOPB feature comparison

LMV1032UP-06/NOPB Texas Instruments

Buy Now Datasheet

LMV1032UPX-06/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-4 DSBGA-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Bandwidth-Nom 120 kHz 120 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 15.4 dB 6.2 dB
Harmonic Distortion 0.11% 0.11%
JESD-30 Code S-PBGA-B4 S-PBGA-B4
JESD-609 Code e1 e1
Length 1.1535 mm 1.1535 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA4,2X2,20 BGA4,2X2,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.395 mm 0.395 mm
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.1535 mm 1.1535 mm
Base Number Matches 1 1

Compare LMV1032UP-06/NOPB with alternatives

Compare LMV1032UPX-06/NOPB with alternatives