LMS202EIMX/NOPB
vs
LMS202ECMX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.25
SOIC-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.902 mm
9.902 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1000 ns
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
1.753 mm
1.753 mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.899 mm
3.899 mm
Base Number Matches
1
1
Compare LMS202EIMX/NOPB with alternatives
Compare LMS202ECMX/NOPB with alternatives