LMS202EIM vs LMS202EIMW feature comparison

LMS202EIM Texas Instruments

Buy Now Datasheet

LMS202EIMW National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 SOIC-16
Pin Count 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.902 mm 10.3 mm
Moisture Sensitivity Level 1 2A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 220
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.753 mm 2.65 mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.899 mm 7.5 mm
Base Number Matches 8 1

Compare LMS202EIM with alternatives

Compare LMS202EIMW with alternatives