LMS1587IS-1.5 vs SPX2810M3-3.3/TR feature comparison

LMS1587IS-1.5 Texas Instruments

Buy Now Datasheet

SPX2810M3-3.3/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code D2PAK
Package Description TO-263, 3 PIN SOP,
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 13 V
Input Voltage-Max 13 V 10 V
Input Voltage-Min 3 V 4.8 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e0
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.0075% 0.0066%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223-4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 8.635 mm 3.5 mm
Base Number Matches 3 1

Compare LMS1587IS-1.5 with alternatives

Compare SPX2810M3-3.3/TR with alternatives