SPX2810M3-3.3/TR vs AS2887T-3.3 feature comparison

SPX2810M3-3.3/TR Sipex Corporation

Buy Now Datasheet

AS2887T-3.3 Alpha Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP ALPHA SEMICONDUCTOR
Package Description SOP,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1.2 V
Input Voltage-Max 10 V
Input Voltage-Min 4.8 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0 e0
Length 6.5 mm
Load Regulation-Max 0.0066% 0.0099%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223-4 SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 3.5 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.0066%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Nom 3.3 V
Technology BIPOLAR
Voltage Tolerance-Max 3%

Compare SPX2810M3-3.3/TR with alternatives