LMS1587CT-ADJ
vs
OMR186NHS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
TO-220, 3 PIN
, CAN3/4,.2
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.3 V
1.5 V
Dropout Voltage1-Nom
1.1 V
1.5 V
Input-Output Voltage Differential-Max
5.75 V
25 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
O-XBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.047
0.025
Load Regulation-Max(%)
0.5%
1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
0.5 A
Output Voltage1-Max
1.275 V
28.5 V
Output Voltage1-Min
1.225 V
1.25 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-220
BCY
Package Equivalence Code
SIP3,.1TB
CAN3/4,.2
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Packing Method
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Base Number Matches
3
1
Screening Level
MIL-STD-883 Class S
Total Dose
30k Rad(Si) V
Compare LMS1587CT-ADJ with alternatives
Compare OMR186NHS with alternatives