LMS1587CT-3.3/NOPB vs UZ1085L-33-TA3-T feature comparison

LMS1587CT-3.3/NOPB Texas Instruments

Buy Now Datasheet

UZ1085L-33-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SFM SFM
Package Description TO-220, 3 PIN LEAD FREE, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 1.4 V
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 13 V
Input Voltage-Max 13 V 12 V
Input Voltage-Min 4.75 V 4.8 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e3
Length 14.986 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 19.55 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2%
Width 10.16 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LMS1587CT-3.3/NOPB with alternatives

Compare UZ1085L-33-TA3-T with alternatives