LMR36006FSC3RNXRQ1 vs PLMR36006FSCQRNXT feature comparison

LMR36006FSC3RNXRQ1 Texas Instruments

Buy Now Datasheet

PLMR36006FSCQRNXT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-12 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-11-18 2018-08-29
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input Voltage-Nom 24 V
JESD-30 Code R-PQCC-N12
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 57 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC12(UNSPEC)
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2100 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 1

Compare LMR36006FSC3RNXRQ1 with alternatives

Compare PLMR36006FSCQRNXT with alternatives