PLMR36006FSCQRNXT
vs
O9039A385IZWSRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
NFBGA-169
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-08-29
2017-03-16
Analog IC - Other Type
SWITCHING REGULATOR
INTEGRATED POWER MANAGEMENT UNIT
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Input Voltage-Max
5.25 V
Input Voltage-Min
3.135 V
JESD-30 Code
S-PBGA-B169
JESD-609 Code
e1
Length
12 mm
Moisture Sensitivity Level
3
Number of Channels
18
Number of Functions
1
Number of Outputs
13
Number of Terminals
169
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.8 V
Surface Mount
YES
Switching Frequency-Max
2700 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Compare PLMR36006FSCQRNXT with alternatives
Compare O9039A385IZWSRQ1 with alternatives