LMQCA251818T470K
vs
LSQCA251818T470K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
1007
1007
Construction
Rectangular
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
1.9 Ω
1.9 Ω
Inductance-Nom (L)
47 µH
47 µH
Inductor Application
POWER INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.8 mm
1.8 mm
Package Length
2.5 mm
2.5 mm
Package Style
SMT
SMT
Package Width
1.8 mm
1.8 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed, 7 Inch
Rated Current-Max
0.165 A
0.165 A
Self Resonance Frequency
12 MHz
12 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30%
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare LMQCA251818T470K with alternatives
Compare LSQCA251818T470K with alternatives