LSQCA251818T470K vs L1007C470KPWIT feature comparison

LSQCA251818T470K TAIYO YUDEN

Buy Now Datasheet

L1007C470KPWIT KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD KEMET ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 1007 1007
Construction Rectangular Rectangular
Core Material Ferrite
DC Resistance 1.9 Ω 1.9 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.8 mm 1.8 mm
Package Length 2.5 mm 2.5 mm
Package Style SMT SMT
Package Width 1.8 mm 1.8 mm
Packing Method TR, Embossed, 7 Inch TR
Rated Current-Max 0.165 A 0.165 A
Self Resonance Frequency 12 MHz 12 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Samacsys Manufacturer KEMET

Compare LSQCA251818T470K with alternatives

Compare L1007C470KPWIT with alternatives