LMP8480MME-T
vs
MAX4080FASA-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
SOIC-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
12 µA
Common-mode Reject Ratio-Nom
124 dB
124 dB
Input Offset Voltage-Max
900 µV
1200 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
3 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1.09 mm
1.75 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
85 V
80 V
Supply Voltage-Nom (Vsup)
16 V
48 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
250
Compare LMP8480MME-T with alternatives
Compare MAX4080FASA-T with alternatives