MAX4080FASA-T vs LMP8480MMX-T/NOPB feature comparison

MAX4080FASA-T Maxim Integrated Products

Buy Now Datasheet

LMP8480MMX-T/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description SOIC-8 VSSOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 12 µA
Common-mode Reject Ratio-Nom 124 dB 124 dB
Input Offset Voltage-Max 1200 µV 265 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.07 mm
Supply Voltage Limit-Max 80 V 85 V
Supply Voltage-Nom (Vsup) 48 V 16 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 250 270
Width 3.9 mm 3 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 0.27 MHz
Common Mode Voltage-Max 76 V
Common-mode Reject Ratio-Min 100 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TR
Power NO
Programmable Power NO
Slew Rate-Nom 1 V/us
Supply Current-Max 0.155 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 19.8
Voltage Gain-Nom 20
Wideband NO

Compare MAX4080FASA-T with alternatives

Compare LMP8480MMX-T/NOPB with alternatives