LMP2234AMA/NOPB
vs
LMV824D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.000001 µA
0.1 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
300 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Low-Bias
YES
NO
Low-Offset
YES
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.033 V/us
Supply Current-Max
0.05 mA
1.5 mA
Supply Voltage Limit-Max
6 V
5.5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Gain-Min
158000
10000
Wideband
NO
NO
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.14 µA
Common-mode Reject Ratio-Nom
85 dB
Length
8.65 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Seated Height-Max
1.75 mm
Slew Rate-Nom
1.7 V/us
Supply Voltage-Nom (Vsup)
2.7 V
Unity Gain BW-Nom
5000
Width
3.9 mm
Compare LMV824D with alternatives