LMV824D
vs
LMV824Q1MAX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
0.14 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.1 µA
Common-mode Reject Ratio-Nom
85 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
3500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
8.65 mm
8.65 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1.7 V/us
2 V/us
Supply Current-Max
1.5 mA
1.4 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5000
5600
Voltage Gain-Min
10000
31620
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
72 dB
Input Offset Current-Max (IIO)
0.03 µA
Screening Level
AEC-Q100
Slew Rate-Min
1.4 V/us
Compare LMV824D with alternatives
Compare LMV824Q1MAX/NOPB with alternatives