LMP2011MF/NOPB vs TLC4501AQDR feature comparison

LMP2011MF/NOPB National Semiconductor Corporation

Buy Now Datasheet

TLC4501AQDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOIC
Package Description ROHS COMPLIANT, SOT-23, 5 PIN SOP, SOP8,.25
Pin Count 5 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CHOPPER-STAB
Common-mode Reject Ratio-Nom 130 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 60 µV 40 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3
Length 2.92 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.75 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Current-Max 1.5 mA 2 mA
Supply Voltage Limit-Max 5.8 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 3000 4700
Voltage Gain-Min 17780 200000
Wideband NO
Width 1.6 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare LMP2011MF/NOPB with alternatives

Compare TLC4501AQDR with alternatives