LMP2011MF/NOPB
vs
AD8571ARZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
SOIC
Package Description
ROHS COMPLIANT, SOT-23, 5 PIN
SOP,
Pin Count
5
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
60 µV
10 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.92 mm
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
1.75 mm
Slew Rate-Nom
4 V/us
0.4 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
5.8 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.953 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
3000
1500
Voltage Gain-Min
17780
Wideband
NO
Width
1.6 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Average Bias Current-Max (IIB)
0.0015 µA
Compare LMP2011MF/NOPB with alternatives
Compare AD8571ARZ with alternatives