LMMGA160808T471RG
vs
BLM18KG601SN1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA-0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
470 OHM Ω
600 OHM Ω
Packing Method
PAPER, TAPE
TR, PAPER, 7 INCH
Rated Current
1 A
1 A
Terminal Finish
MATTE TIN OVER NICKEL
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks, 3 Days
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare LMMGA160808T471RG with alternatives
Compare BLM18KG601SN1D with alternatives