LMK212BBJ226MG vs ECJ2FB1A226M feature comparison

LMK212BBJ226MG TAIYO YUDEN

Buy Now Datasheet

ECJ2FB1A226M Panasonic Electronic Components

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TAIYO YUDEN CO LTD PANASONIC CORP
, 0805 , 0805
compliant unknown
EAR99 EAR99
22 µF 22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
Bulk Cassette TR, EMBOSSED, 7 INCH
20% 20%
10 V 10 V
0805 0805
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
RECTANGULAR PACKAGE

Compare LMK212BBJ226MG with alternatives

Compare ECJ2FB1A226M with alternatives