Part Details for LMK212BBJ226MG by TAIYO YUDEN
Overview of LMK212BBJ226MG by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK212BBJ226MG
LMK212BBJ226MG CAD Models
LMK212BBJ226MG Part Data Attributes
|
LMK212BBJ226MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BBJ226MG
TAIYO YUDEN
CAP,CERAMIC,22UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212BBJ226MG
This table gives cross-reference parts and alternative options found for LMK212BBJ226MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BBJ226MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM21D226MNNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BBJ226MG vs SCM21D226MNNE |
GRM21BR61A226ME51K | Murata Manufacturing Co Ltd | $0.0354 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212BBJ226MG vs GRM21BR61A226ME51K |
08052B226M6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BBJ226MG vs 08052B226M6BB0D |
LMK212BJ226MG-T | TAIYO YUDEN | $0.1009 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | LMK212BBJ226MG vs LMK212BJ226MG-T |
08052B226M6BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BBJ226MG vs 08052B226M6BP0D |
ECJ2FB1A226M | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 22uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | LMK212BBJ226MG vs ECJ2FB1A226M |
SCM21D226MNNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BBJ226MG vs SCM21D226MNNF |
CC0805MRX5R6BB226 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape | LMK212BBJ226MG vs CC0805MRX5R6BB226 |
C0805B226M010T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BBJ226MG vs C0805B226M010T |
C0805C226M8PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LMK212BBJ226MG vs C0805C226M8PACTM |