LMK1C1104DQFT
vs
8304AMLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
WSON-8
SOIC-8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE
Family
LMK
8304
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
2 mm
4.9 mm
Load Capacitance (CL)
5 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
0.016 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
SOP
Package Equivalence Code
SOLCC8,.08,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
3 ns
3.7 ns
Propagation Delay (tpd)
3 ns
3.4 ns
Same Edge Skew-Max (tskwd)
0.05 ns
0.045 ns
Seated Height-Max
0.8 mm
1.75 mm
Supply Voltage-Max (Vsup)
1.89 V
3.465 V
Supply Voltage-Min (Vsup)
1.71 V
3.135 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
3.9 mm
fmax-Min
250 MHz
200 MHz
Base Number Matches
1
4
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
DCG8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare LMK1C1104DQFT with alternatives
Compare 8304AMLF with alternatives