LMH6715MAX/NOPB vs LMH6715MAX feature comparison

LMH6715MAX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMH6715MAX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 400000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Amplifier Type OPERATIONAL AMPLIFIER

Compare LMH6715MAX/NOPB with alternatives

Compare LMH6715MAX with alternatives