LMH6714MA vs LMH6714MA/NOPB feature comparison

LMH6714MA Texas Instruments

Buy Now Datasheet

LMH6714MA/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 GREEN, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 10 µA
Bandwidth (3dB)-Nom 250 MHz 250 MHz
Bias Current-Max (IIB) @25C 10 µA 10 µA
Common-mode Reject Ratio-Min 48 dB 48 dB
Common-mode Reject Ratio-Nom 54 dB 54 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.905 mm 4.905 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.75 V -6.75 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 235 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1200 V/us 1200 V/us
Slew Rate-Nom 1800 V/us 1800 V/us
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage Limit-Max 6.75 V 6.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 400000 400000
Wideband YES YES
Width 3.895 mm 3.895 mm
Base Number Matches 4 1
Qualification Status Not Qualified

Compare LMH6714MA with alternatives

Compare LMH6714MA/NOPB with alternatives