-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Wideband Video Op Amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6714MA/NOPB-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
905 In Stock |
|
$1.4473 / $3.0000 | Buy Now |
DISTI #
926-LMH6714MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl 600Mhz Video Amp RoHS: Compliant | 517 |
|
$1.4200 / $2.9800 | Buy Now |
|
Rochester Electronics | LMH6714 Single Wideband Video Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 6435 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
LMH6714MA/NOPB
|
TME | IC: operational amplifier, 400Hz, Ch: 1, SO8, ±4÷6.25VDC,8÷12.5VDC Min Qty: 1 | 79 |
|
$2.1800 / $3.0500 | Buy Now |
|
Ameya Holding Limited | LMH6714MA/NOPB 视频放大器 1800V/μs, 8针 SOIC封装 | 48167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6714MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6714MA/NOPB
Texas Instruments
Single Wideband Video Op Amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 48 dB | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMH6714MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6714MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6714MAX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LMH6714MA/NOPB vs LMH6714MAX |