LMH6624MAX
vs
LMH6624MF
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOT-23
Package Description
SOIC-8
SOT-23, 5 PIN
Pin Count
8
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
20 µA
Bias Current-Max (IIB) @25C
20 µA
20 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
750 µV
750 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e0
e0
Length
4.902 mm
2.92 mm
Low-Offset
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.6 V
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-2.5 V
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
1.22 mm
Slew Rate-Nom
300 V/us
300 V/us
Supply Current-Max
18 mA
18 mA
Supply Voltage Limit-Max
6.6 V
6.6 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Gain-Min
3160
3160
Wideband
YES
YES
Width
3.899 mm
1.6 mm
Base Number Matches
2
2
Compare LMH6624MAX with alternatives
Compare LMH6624MF with alternatives