LMH6622MM vs AD826ARZ feature comparison

LMH6622MM Rochester Electronics LLC

Buy Now Datasheet

AD826ARZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code MSOP SOIC
Package Description MSOP-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Consumer IC Type VIDEO PREAMPLIFIER
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL
Seated Height-Max 1.09 mm 1.75 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3.9 mm
Base Number Matches 3 2
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6.6 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 3000 µV
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Slew Rate-Nom 250 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Unity Gain BW-Nom 20000

Compare AD826ARZ with alternatives